130130 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 6.3 mm, M6, metal, 130130

Order No.: 39P8584
EAN: 4099889602210
MPN:
130130
130130 AMP Cable Lugs Image 1
130130 AMP Cable Lugs Image 2
130130 AMP Cable Lugs Image 3
130130 AMP Cable Lugs Image 4
130130 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 995 pcs.
Available in 5 Days: 4,244 pcs.
Leadtime: 35 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130130, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Stud Diameter: 6.3 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 21.84 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Thread size M6
Isolated No
Cable cross-section 1,0-2,5 mm²
Hole diameter 6.3 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes