130191 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5.26 mm, M5, metal, 130191

Order No.: 39P8636
EAN: 4099889602647
MPN:
130191
130191 AMP Cable Lugs Image 1
130191 AMP Cable Lugs Image 2
130191 AMP Cable Lugs Image 3
130191 AMP Cable Lugs Image 4
130191 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 3,666 pcs.
Leadtime: 39 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 130191, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.26 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, UL Listed: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: No

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 2,62-6,64 mm²
Lochdurchmesser 5.26 mm
Material Zinn
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes