130232 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 10 mm, M10, metal, 130232

Order No.: 39P8581
EAN: 4099889602180
MPN:
130232
AMP
130232 AMP Cable Lugs Image 1
130232 AMP Cable Lugs Image 2
130232 AMP Cable Lugs Image 3
130232 AMP Cable Lugs Image 4
130232 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
451 pcs.
0.1928 €
10000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130232, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M10
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 10 mm
Material tin
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes