130417 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3 mm, blue, 130417

Order No.: 39P4071
EAN: 4099889598018
MPN:
130417
Series: PLASTI-GRIP
130417 AMP Cable Lugs Image 1
130417 AMP Cable Lugs Image 2
130417 AMP Cable Lugs Image 3
130417 AMP Cable Lugs Image 4
130417 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,546.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2547 €

Cable lug, 130417, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Bag

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation PVC
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3 mm
Material tin
max. operating temperature 90 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes