130451 | AMP

Insulated ring cable lug, 0.25-1.6 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 130451

Order No.: 39P3834
EAN: 4099889596380
MPN:
130451
Series: PIDG
AMP
130451 AMP Cable Lugs Image 1
130451 AMP Cable Lugs Image 2
130451 AMP Cable Lugs Image 3
130451 AMP Cable Lugs Image 4
130451 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 1,936 pcs.
Leadtime: 55 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130451, AMP

Shape Description: RING-061, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .25 – 1.6 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Gewindegröße M2,5
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,25-1,6 mm²
Lochdurchmesser 3.02 mm
Material Zinn
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes