130466 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, M5, yellow, 130466

Order No.: 39P3441
EAN: 4099889593259
MPN:
130466
Series: PIDG
130466 AMP Cable Lugs Image 1
130466 AMP Cable Lugs Image 2
130466 AMP Cable Lugs Image 3
130466 AMP Cable Lugs Image 4
130466 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 55 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130466, AMP

Shape Description: RING-061, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes