130472 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.02 mm, M2.5, blue, 130472

Order No.: 39P3831
EAN: 4099889596359
MPN:
130472
AMP
130472 AMP Cable Lugs Image 1
130472 AMP Cable Lugs Image 2
130472 AMP Cable Lugs Image 3
130472 AMP Cable Lugs Image 4
130472 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3094 €

Rings and Spades, 130472, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes