130477 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4 mm, M4, blue, 130477

Order No.: 39P3434
EAN: 4099889593198
MPN:
130477
130477 AMP Cable Lugs Image 1
130477 AMP Cable Lugs Image 2
130477 AMP Cable Lugs Image 3
130477 AMP Cable Lugs Image 4
130477 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,748.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2749 €

Rings and Spades, 130477, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 4 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes