130491 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.35 mm, M6, yellow, 130491

Order No.: 39P3448
EAN: 4099889593303
MPN:
130491
Series: PIDG
130491 AMP Cable Lugs Image 1
130491 AMP Cable Lugs Image 2
130491 AMP Cable Lugs Image 3
130491 AMP Cable Lugs Image 4
130491 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 43 Weeks **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4998 €

Cable lug, 130491, AMP

Shape Description: RING-061, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 6.35 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes