130496 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.4 mm, M4, yellow, 130496

Order No.: 39P3465
EAN: 4099889593457
MPN:
130496
Series: PIDG
130496 AMP Cable Lugs Image 1
130496 AMP Cable Lugs Image 2
130496 AMP Cable Lugs Image 3
130496 AMP Cable Lugs Image 4
130496 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 4,246 pcs.
Leadtime: 43 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 130496, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 6.4 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes