130517 | AMP

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.3 mm, M4, red, 130517

Order No.: 39P3832
EAN: 4099889596366
MPN:
130517
Series: PIDG
AMP
130517 AMP Cable Lugs Image 1
130517 AMP Cable Lugs Image 2
130517 AMP Cable Lugs Image 3
130517 AMP Cable Lugs Image 4
130517 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 35,037 pcs.
Leadtime: 43 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 130517, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Available On-Tape for Automatic Termination.

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,26-1,65 mm²
Lochdurchmesser 4.3 mm
Material Zinn
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes