130527 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.32 mm, M2.5, blue, 130527

Order No.: 39P3467
EAN: 4099889593471
MPN:
130527
Series: PIDG
130527 AMP Cable Lugs Image 1
130527 AMP Cable Lugs Image 2
130527 AMP Cable Lugs Image 3
130527 AMP Cable Lugs Image 4
130527 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2071 €

Fork cable lug, 130527, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Available On-Tape for Automatic Termination.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M2,5
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 4.32 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes