130537 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.32 mm, M6, blue, 130537

Order No.: 39P3471
EAN: 4099889593518
MPN:
130537
Series: PIDG
130537 AMP Cable Lugs Image 1
130537 AMP Cable Lugs Image 2
130537 AMP Cable Lugs Image 3
130537 AMP Cable Lugs Image 4
130537 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 6,725 pcs.
Leadtime: 43 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 130537, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 4.32 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes