130539 | AMP

Uninsulated forked cable lug, 1.0-2.5 mm², AWG 17 to 13, M6, metal, 130539

Order No.: 39P8615
EAN: 4099889602487
MPN:
130539
130539 AMP Cable Lugs Image 1
130539 AMP Cable Lugs Image 2
130539 AMP Cable Lugs Image 3
130539 AMP Cable Lugs Image 4
130539 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1357 €

Fork cable lug, 130539, AMP

Shape Description: SPADE-047, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Thread size M6
Isolated No
Cable cross-section 1,0-2,5 mm²
Material Kupfer
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes