130550 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 6.1 mm, M6, metal, 130550

Order No.: 39P8578
EAN: 4099889602159
MPN:
130550
130550 AMP Cable Lugs Image 1
130550 AMP Cable Lugs Image 2
130550 AMP Cable Lugs Image 3
130550 AMP Cable Lugs Image 4
130550 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 7,193 pcs.
Leadtime: 28 Weeks **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Ring cable lug, 130550, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Stud Diameter: 6.1 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 23.82 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M6
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 6.1 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes