130554 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 6.3 mm, M6, metal, 130554

Order No.: 39P8575
EAN: 4099889602128
MPN:
130554
130554 AMP Cable Lugs Image 1
130554 AMP Cable Lugs Image 2
130554 AMP Cable Lugs Image 3
130554 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 43 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

Ring cable lug, 130554, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Stud Diameter: 6.3 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 29.7 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M6
Isolated No
Cable cross-section 13-15 mm²
Hole diameter 6.3 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes