130560 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 6.1 mm, M6, metal, 130560

Order No.: 39P8641
EAN: 4099889602692
MPN:
130560
AMP
130560 AMP Cable Lugs Image 1
130560 AMP Cable Lugs Image 2
130560 AMP Cable Lugs Image 3
130560 AMP Cable Lugs Image 4
130560 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

Cable lug, 130560, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.1 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M6
Isolated No
Cable cross-section 21 mm²
Hole diameter 6.1 mm
Material tin
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes