130620 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M5, yellow, 130620

Order No.: 39P3469
EAN: 4099889593495
MPN:
130620
Series: PIDG
130620 AMP Cable Lugs Image 1
130620 AMP Cable Lugs Image 2
130620 AMP Cable Lugs Image 3
130620 AMP Cable Lugs Image 4
130620 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 6,810 pcs.
Leadtime: 43 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade tongue terminal, 130620, AMP

Spade tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: M5, Body style: PIDG

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes