130624 | AMP
Uninsulated forked cable lug, 3-6 mm², AWG 12 to 10, 6.3 mm, M6, 130624
Order No.: 71P1859
EAN: 4099891602802
MPN:
130624
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 21 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
463 pcs.
0.1928 €
2200 pcs.
0.1797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 130624, AMP
Spade cable lug, M6, Closed, 12-10 AWG, Straight, Tin, Copper, Uninsulated.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 12 to 10 | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 6.3 mm | |
Material | copper, tin-plated | |
shrinkable tubing | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |