130663 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5.2 mm, M5, blue, 130663

Order No.: 39P3452
EAN: 4099889593341
MPN:
130663
Series: PIDG
130663 AMP Cable Lugs Image 1
130663 AMP Cable Lugs Image 2
130663 AMP Cable Lugs Image 3
130663 AMP Cable Lugs Image 4
130663 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 43 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130663, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 5.2 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes