131644-1 | AMP

Insulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 3.02 mm, M2.5, red, 131644-1

Order No.: 39P3526
EAN: 4099889593778
MPN:
131644-1
131644-1 AMP Cable Lugs Image 1
131644-1 AMP Cable Lugs Image 2
131644-1 AMP Cable Lugs Image 3
131644-1 AMP Cable Lugs Image 4
131644-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 131644-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .81 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 18 AWG, Wire Size: .3 – .9 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-0.9 mm²
AWG cross-section AWG 22 to 18
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes