1377172-4 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 3, 5.21 mm, 1377172-4

Order No.: 39P8555
EAN: 4099889601954
MPN:
1377172-4
AMP
1377172-4 AMP Cable Lugs Image 1
1377172-4 AMP Cable Lugs Image 2
1377172-4 AMP Cable Lugs Image 3
1377172-4 AMP Cable Lugs Image 4
1377172-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.666 €

Ring tongue terminal, 1377172-4, AMP

Ring tongue terminal, Wire size: 22 - 16 AWG, Wire size: 0.3 - 1.42 mm², Wire size: 509 - 3260 CMA, Stud size: 5, M3

Technical specifications
Version ring cable lug
AWG cross-section AWG 3
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 5.21 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes