1377172-6 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 1377172-6

Order No.: 39P8545
EAN: 4099889601862
MPN:
1377172-6
AMP
1377172-6 AMP Cable Lugs Image 1
1377172-6 AMP Cable Lugs Image 2
1377172-6 AMP Cable Lugs Image 3
1377172-6 AMP Cable Lugs Image 4
1377172-6 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7497 €

Cable lug, 1377172-6, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3.5
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes