1377173-5 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5.21 mm, M5, blue, 1377173-5

Order No.: 39P4131
EAN: 4099889598544
MPN:
1377173-5
AMP
1377173-5 AMP Cable Lugs Image 1
1377173-5 AMP Cable Lugs Image 2
1377173-5 AMP Cable Lugs Image 3
1377173-5 AMP Cable Lugs Image 4
1377173-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1377173-5, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .832 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M5
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 5.21 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes