1377173-6 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.73 mm, M6, blue, 1377173-6

Order No.: 39P4127
EAN: 4099889598506
MPN:
1377173-6
AMP
1377173-6 AMP Cable Lugs Image 1
1377173-6 AMP Cable Lugs Image 2
1377173-6 AMP Cable Lugs Image 3
1377173-6 AMP Cable Lugs Image 4
1377173-6 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Cable lug, 1377173-6, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.32 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M6
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes