1377173-8 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 8.33 mm, M8, blue, 1377173-8

Order No.: 39P4128
EAN: 4099889598513
MPN:
1377173-8
1377173-8 AMP Cable Lugs Image 1
1377173-8 AMP Cable Lugs Image 2
1377173-8 AMP Cable Lugs Image 3
1377173-8 AMP Cable Lugs Image 4
1377173-8 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1377173-8, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.13 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation vinyl
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 90 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes