1377174-3 | AMP
Insulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.82 mm, blue, 1377174-3
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 39 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 1377174-3, AMP
Spade terminal, Spade tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size #10.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | blue | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 4.82 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |