140635 | AMP

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 4.3 mm, M4, 140635

Order No.: 35P2448
EAN: 4099889590166
MPN:
140635
140635 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,855.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0643 €

Ring cable lug, 140635, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.25 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.5 mm², Wire Size: 1022 – 2583 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: 0.76 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Thread size M4
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 4.3 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes