140664 | AMP

Uninsulated ring cable lug, 0.8-2.5 mm², AWG 18 to 14, 4.3 mm, M4, metal, 140664

Order No.: 35P2310
EAN: 4099889589153
MPN:
140664
140664 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,802.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1202 €

Cable lug, 140664, AMP

Shape Description: Flat Sided, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .58 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2.5 mm², Wire Size: 2048 – 4107 CMA, Stud Diameter: 4.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,8-2,5 mm²
Hole diameter 4.3 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes