140731-2 | AMP

Uninsulated ring cable lug, 0.3-1.5 mm², AWG 22 to 16, 6.3 mm, metal, 140731-2

Order No.: 35P2434
EAN: 4099889590098
MPN:
140731-2
140731-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3,960.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.2475 €

Ring cable lug, 140731-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.53 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 642.4 – 2583 CMA, Stud Diameter: 6.3 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,3-1,5 mm²
Hole diameter 6.3 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes