140791-2 | AMP

Uninsulated forked cable lug, 0.75-2.5 mm², AWG 18 to 13, M4, metal, 140791-2

Order No.: 35P2519
EAN: 4099889590623
MPN:
140791-2
140791-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1166 €

Fork cable lug, 140791-2, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .61 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .75 – 2.5 mm², Wire Size: 2048 – 4107 CMA, Stud Diameter: 4.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 18 bis 13
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,75-2,5 mm²
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes