150300 | AMP

Insulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 8 mm, M8, red, 150300

Order No.: 39P3354
EAN: 4099889592566
MPN:
150300
150300 AMP Cable Lugs Image 1
150300 AMP Cable Lugs Image 2
150300 AMP Cable Lugs Image 3
150300 AMP Cable Lugs Image 4
150300 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4403 €

Cable lug, 150300, AMP

Ring & Spade Stud Size: M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 0,326-1,31 mm²
Hole diameter 8 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin ES
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes