150730 | AMP

Insulated crimp wire pins, 0.26-1.65 mm², AWG 22 to 16, 2.38 mm, red, 150730

Order No.: 39P3358
EAN: 4099889592597
MPN:
150730
Series: PIDG
150730 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 19,750 pcs.
Leadtime: 43 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 150730, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Color: Red, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 12.29 mm, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: .83 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Tab Width: 2.38 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.18 mm, Accepts Wire Insulation Diameter Range: 2.03 – 3.18 mm, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Red

Technical specifications
Version Crimpdrahtstifte
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation Nylon
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 2.38 mm
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes