151758 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.34 mm, M4, black, 151758

Order No.: 39P3342
EAN: 4099889592498
MPN:
151758
151758 AMP Cable Lugs Image 1
151758 AMP Cable Lugs Image 2
151758 AMP Cable Lugs Image 3
151758 AMP Cable Lugs Image 4
151758 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.357 €

Cable lug, 151758, AMP

Shape Description: RING-042, Ring & Spade Stud Size: M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Black, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour schwarz
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 4.34 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes