152872 | AMP

Insulated ring cable lug, 1.65-3.45 mm², AWG 14 to 12, 5 mm, M5, white, 152872

Order No.: 39P3334
EAN: 4099889592450
MPN:
152872
Series: PIDG
152872 AMP Cable Lugs Image 1
152872 AMP Cable Lugs Image 2
152872 AMP Cable Lugs Image 3
152872 AMP Cable Lugs Image 4
152872 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 5 Days: 932 pcs.
Leadtime: 50 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0468 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 152872, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: White, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 14 – 12 AWG, Wire Size: 1.65 – 3.45 mm², Wire Size: 3260 – 6800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour weiß
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 1,65-3,45 mm²
Hole diameter 5 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes