152873 | AMP

Insulated ring cable lug, 1.65-3.45 mm², AWG 14 to 12, 4.3 mm, M4, white, 152873

Order No.: 39P3335
EAN: 4099889592467
MPN:
152873
Series: PIDG
152873 AMP Cable Lugs Image 1
152873 AMP Cable Lugs Image 2
152873 AMP Cable Lugs Image 3
152873 AMP Cable Lugs Image 4
152873 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 71 Weeks **
Total Price:
737.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7378 €

Ring cable lug, 152873, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: White, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 14 – 12 AWG, Wire Size: 1.65 – 3.45 mm², Wire Size: 3260 – 6800 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour weiß
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,65-3,45 mm²
Hole diameter 4.3 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes