152879 | AMP

Insulated ring cable lug, 0.8-1.65 mm², AWG 18 to 16, 6.7 mm, M6, orange, 152879

Order No.: 39P3343
EAN: 4099889592504
MPN:
152879
Series: PIDG
152879 AMP Cable Lugs Image 1
152879 AMP Cable Lugs Image 2
152879 AMP Cable Lugs Image 3
152879 AMP Cable Lugs Image 4
152879 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available in 5 Days: 3,447 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 152879, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 – 16 AWG, Wire Size: .8 – 1.65 mm², Wire Size: 1600 – 3260 CMA, Stud Diameter: 6.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.8-1.65 mm²
AWG cross-section AWG 18 to 16
Isolated Yes
Colour orange
Material tin
Material Insulation PA
Hole diameter 6.7 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes