152882 | AMP

Insulated ring cable lug, 0.8-1.65 mm², AWG 18 to 16, 4.3 mm, M4, orange, 152882

Order No.: 39P3349
EAN: 4099889592528
MPN:
152882
Series: PIDG
152882 AMP Cable Lugs Image 1
152882 AMP Cable Lugs Image 2
152882 AMP Cable Lugs Image 3
152882 AMP Cable Lugs Image 4
152882 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5474 €

Ring cable lug, 152882, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 – 16 AWG, Wire Size: 0.8 – 1.65 mm², Wire Size: 1600 – 3260 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,8-1,65 mm²
Hole diameter 4.3 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes