152884 | AMP

Insulated ring cable lug, 0.8-1.65 mm², AWG 18 to 16, 3.68 mm, M3.5, orange, 152884

Order No.: 39P3348
EAN: 4099889592511
MPN:
152884
Series: PIDG
152884 AMP Cable Lugs Image 1
152884 AMP Cable Lugs Image 2
152884 AMP Cable Lugs Image 3
152884 AMP Cable Lugs Image 4
152884 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 5 Days: 3,795 pcs.
Leadtime: 43 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4867 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 152884, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 – 16 AWG, Wire Size: 0.8 – 1.65 mm², Wire Size: 1600 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,8-1,65 mm²
Hole diameter 3.68 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes