152885 | AMP

Insulated ring cable lug, 0.8-1.65 mm², AWG 18 to 16, 4 mm, M3.5, orange, 152885

Order No.: 39P3527
EAN: 4099889593785
MPN:
152885
152885 AMP Cable Lugs Image 1
152885 AMP Cable Lugs Image 2
152885 AMP Cable Lugs Image 3
152885 AMP Cable Lugs Image 4
152885 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
4,069.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.0349 €

Cable lug, 152885, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 – 16 AWG, Wire Size: .8 – 1.65 mm², Wire Size: 1600 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,8-1,65 mm²
Hole diameter 4 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes