152890 | AMP

Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 6.7 mm, M6, purple, 152890

Order No.: 39P3503
EAN: 4099889593754
MPN:
152890
Series: PIDG
152890 AMP Cable Lugs Image 1
152890 AMP Cable Lugs Image 2
152890 AMP Cable Lugs Image 3
152890 AMP Cable Lugs Image 4
152890 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
3,593.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.7969 €

Cable lug, 152890, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Purple, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: .5 – .6 mm², Wire Size: 810 – 1290 CMA, Stud Diameter: 6.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour violett
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-0,6 mm²
Hole diameter 6.7 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes