152894 | AMP

Insulated ring cable lug, 0.41-0.65 mm², AWG 20, 4 mm, M4, purple, 152894

Order No.: 39P3350
EAN: 4099889592535
MPN:
152894
Series: PIDG
152894 AMP Cable Lugs Image 1
152894 AMP Cable Lugs Image 2
152894 AMP Cable Lugs Image 3
152894 AMP Cable Lugs Image 4
152894 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8798 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 152894, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Purple, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: .41 – .65 mm², Wire Size: 810 – 1290 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour violett
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,41-0,65 mm²
Hole diameter 4 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes