152895 | AMP

Insulated ring cable lug, 0.41-0.65 mm², AWG 20, 3.6 mm, M3.5, purple, 152895

Order No.: 39P3351
EAN: 4099889592542
MPN:
152895
Series: PIDG
152895 AMP Cable Lugs Image 1
152895 AMP Cable Lugs Image 2
152895 AMP Cable Lugs Image 3
152895 AMP Cable Lugs Image 4
152895 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
3,617.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.6176 €

Ring cable lug, 152895, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Purple, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: 0.41 -0.65 mm², Wire Size: 810 – 1290 CMA, Stud Diameter: 3.6 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour violett
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,41-0,65 mm²
Hole diameter 3.6 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes