160000 | AMP

Uninsulated ring cable lug, 42.5-60.5 mm², AWG 1, 10 mm, M10, metal, 160000

Order No.: 39P8216
EAN: 4099889599954
MPN:
160000
160000 AMP Cable Lugs Image 1
160000 AMP Cable Lugs Image 2
160000 AMP Cable Lugs Image 3
160000 AMP Cable Lugs Image 4
160000 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.4617 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160000, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 24.975 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.5 – 60.5 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 1
Colour metall
Thread size M10
Isolated No
Cable cross-section 42,5-60,5 mm²
Hole diameter 10 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes