160003 | AMP

Uninsulated ring cable lug, 76.3-97 mm², AWG 6, 10 mm, M10, metal, 160003

Order No.: 39P8222
EAN: 4099889600018
MPN:
160003
AMP
160003 AMP Cable Lugs Image 1
160003 AMP Cable Lugs Image 2
160003 AMP Cable Lugs Image 3
160003 AMP Cable Lugs Image 4
160003 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2546 €

Cable lug, 160003, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 38.988 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 76.3 – 97 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour metal
Thread size M10
Isolated No
Cable cross-section 76.3-97 mm²
Hole diameter 10 mm
Material tin
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes