160013 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 5.2 mm, M5, metal, 160013

Order No.: 39P8577
EAN: 4099889602142
MPN:
160013
160013 AMP Cable Lugs Image 1
160013 AMP Cable Lugs Image 2
160013 AMP Cable Lugs Image 3
160013 AMP Cable Lugs Image 4
160013 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 4,270 pcs.
Leadtime: 28 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0230 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160013, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.32 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, UL Listed: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Package, Comment: Yes

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M5
Isolated No
Cable cross-section 6,64-10,5 mm²
Hole diameter 5.2 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin NL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes