160018-2 | AMP

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 16, 4.2 mm, M4, metal, 160018-2

Order No.: 35P2460
EAN: 4099889590234
MPN:
160018-2
160018-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,106.70 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0738 €
30000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160018-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .808 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 4.2 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 15000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 4.2 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes