160032 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 10 mm, M10, metal, 160032

Order No.: 39P8573
EAN: 4099889602104
MPN:
160032
AMP
160032 AMP Cable Lugs Image 1
160032 AMP Cable Lugs Image 2
160032 AMP Cable Lugs Image 3
160032 AMP Cable Lugs Image 4
160032 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 6 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2138 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 160032, AMP

Shape Description: RING-080, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 5.497 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour metal
Thread size M10
Isolated No
Cable cross-section 10.5-16.8 mm²
Hole diameter 10 mm
Material tin
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes