160075 | AMP
Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 10 mm, M10, metal, 160075
Order No.: 39P8572
EAN: 4099889602098
MPN:
160075
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Ring tongue terminal, 160075, AMP
Ring tongue terminal, Wire size: 4 AWG, Wire size: 16.8 - 26.7 mm², Wire size: 33100 - 52600 CMA, Stud size: M10
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 4 | |
Colour | metal | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 16.8-26.7 mm² | |
Hole diameter | 10 mm | |
Material | tin | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |