160101-2 | AMP

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 4.3 mm, M4, metal, 160101-2

Order No.: 35P2431
EAN: 4099889590081
MPN:
160101-2
160101-2 AMP Cable Lugs Image 1
160101-2 AMP Cable Lugs Image 2
160101-2 AMP Cable Lugs Image 3
160101-2 AMP Cable Lugs Image 4
160101-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 2,270 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 4 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2237 €
50 pcs.
0.2011 €
200 pcs.
0.1749 €
500 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160101-2, AMP

Regular Wire, Open Barrel, Straight, #8,M4, 1021 – 2582 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 20 to 16
  • Colour: gray
  • Material: Brass
  • Cable cross-section 0.5 to 1.5 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 4.3 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin AT
Customs tariff number 85369095
Original Packaging Rolle mit 6.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes